TDKACM7060-701-2PL-TL01Common Mode Chokes - CMCs
Common Mode Chokes Dual 1.5uH 700Ohm 100MHz 4A 0.015Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 1.5u | |
| 700 | |
| 100M | |
| 4 | |
| 0.015 | |
| 10M | |
| 80VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.2 | |
| 6.2 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

