TDKACM4520V-421-2P-T00Common Mode Chokes - CMCs
Common Mode Chokes Dual 1.1uH 420Ohm 100MHz 1.4A 0.055Ohm DCR SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 1.1u | |
| 420 | |
| 100M | |
| 1.4 | |
| 0.055 | |
| 10M | |
| 50VDC | |
| Surface Mount | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.9 | |
| 4.7 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

