10-25% Off
AmphenolACJS-MV35-3Connector Audio and Video
Conn 3.5MM Audio Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 3.5MM Audio Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 10 | |
| 34V | |
| 1000 | |
| 10 | |
| -25 | |
| 70 | |
| 1000 | |
| Black | |
| IP40 | |
| 18 | |
| 15.8 | |
| 15.8 | |
| 28 | |
| Through Hole | |
| Polyamide 6/6 | |
| Tin Over Copper | |
| Brass |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

