TDKACH3218-103-TD01EMI Filters
EMI Filter T-Circuit 25dB 1.5A 20VDC Flat Style SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 25(Typ) | |
| 1.5 | |
| 20VDC | |
| -40 | |
| 125 | |
| Surface Mount | |
| Flat Style | |
| 1207 | |
| Tape and Reel | |
| 3.2 | |
| 1.8 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

