AbraconACH-16.000MHZ-EKTH Crystal Oscillators
Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 16 | |
| ±30 | |
| 15 | |
| 55 | |
| HCMOS|TTL | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.6(Max) mm |
| Package Width | 12.7(Max) mm |
| Package Length | 12.7(Max) mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

