Comchip TechnologyACGRKM4007-HFRectifiers
Diode 1KV 1A 2-Pin SOD-123F T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| ACGRKM4007-HF | |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 1 | |
| 30 | |
| 1.1 | |
| 5 | |
| 60°C/W | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| 700 | |
| Mounting | Surface Mount |
| Package Width | 1.8(Max) |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

