KingbrightACDC56-41QBWA/D-F01LED Displays Segmented
Display Segmented Panel 2DIGIT 16LED Blue CC 20-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Blue | |
| 16 | |
| 0.56 | |
| Numeric | |
| 15000 | |
| 470 | |
| 468 | |
| Common Cathode | |
| 30 | |
| 50 | |
| 10 | |
| 5 | |
| 3.5 | |
| 120 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.75 mm |
| Package Width | 19 mm |
| Package Length | 25.1 mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

