Comchip TechnologyACDBCT340-HFRectifiers
SMD Schottky Barrier Diode Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| 500@40V | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5.1(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case 3220 |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
