50-75% Off
Bel Power SolutionsACC600-1T24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 25A 600W 17-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 25 | |
| 600 | |
| 85 | |
| 264 | |
| 120 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 1% | |
| 6.5 | |
| 47 to 63 | |
| ±1 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2% | |
| Yes | |
| -40 | |
| 70 | |
| 1100 | |
| Mounting | Screw |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 216 mm |
| PCB changed | 17 |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

