PanduitACC38-AT-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backed Cord Clip | |
| Natural | |
| Nylon 6/6 | |
| 9.7 | |
| -29 | |
| 82 | |
| 25.4 | |
| 25.4 | |
| 6.9 | |
| Adhesive |
Secure multiple wires for a clean and finished look with this ACC38-AT-C cable clamp from Panduit. This cable clamp has a maximum operating temperature of 180 °C. This product is 25.4 mm long, 6.9 mm tall and 25.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

