AmphenolACC06AF-18-10P(025)Connector Circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Use this ACC06AF-18-10P(025) connector from Amphenol to connect peripherals to your device. It has a plug type gender. This PL connector has 4 PL contacts. Its shell size is 18-10. It has a straight body orientation. It uses the crimp termination method. This product is 68.99 mm long, 33.02 mm tall and 33.86 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.