AmphenolACC02E-18-8P(003)Connector Circular
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 18-8 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 40.18 | |
| 34.93 | |
| 34.93 |
Connect your circular inputs with this cylindrical circular ACC02E-18-8P(003) connector from Amphenol. Its shell size is 18-8. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 8 RCP contacts. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.18 mm long, 34.93 mm tall and 34.93 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

