AmphenolACC01A28-19PY-003-LCConnector Circular
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 28-19 | |
| (12-14)/(16-20) | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 73.28 | |
| 43.49 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

