25-50% Off
AbraconACAG0301-24505500-TAntennas
Antenna Chip 4.05dBi Gain 2500MHz/5850MHz 3-Pin Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Omni-Directional | |
| 2400|5150 | |
| 2450|5500 | |
| 2500|5850 | |
| 4.05dBi | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 3 |
| Supplier Package | Chip |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

