10-25% Off
AbraconACAG0301-15752450-TAntennas
Antenna Chip 3.18dBi Gain 1585MHz/2500MHz 4-Pin Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Omni-Directional | |
| 1565|2400 | |
| 1575|2450 | |
| 1585|2500 | |
| 3.18dBi(Max) | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | Chip |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

