ADAM TECHAC5E-S15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.333A 5W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.333(Typ) | |
| 5(Typ) | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 47 to 63 | |
| ±2 | |
| 82(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 16.1 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

