ADAM TECHAC5A-S48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 0.125A 6W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.125(Typ) | |
| 6(Typ) | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.2%(Typ) | |
| 0.5%(Typ) | |
| 0.13 | |
| 47 to 63 | |
| ±2 | |
| 80(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 240mV(Max) | |
| -40 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 19.8 |
| Package Width | 25.4 |
| Package Length | 35 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

