YAGEOAC1206FR-0712KLResistor Fixed Single-Surface Mount
Res Thick Film 1206 12K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 12K | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Use this AC1206FR-0712KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of PP Ohm. This dependable part has a power rating of 10% W. This product comes packaged in bulk, so the parts will be stored loosely. The AC1206FR-0712KL part has a -55 to 100 termination style. This device utilizes 0.47uf technology. This product is http://www.wima.de/ mm long and 26.5(Max) mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

