VishayAC05000003008JAC00Resistor Fixed Single-Through Hole

Res Wirewound 3 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo

Look no further than Vishay's AC05000003008JAC00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 5 W. This product has a resistance value of 3 Ohm. Its temperature coefficient is -80 to -10 ppm/°C. This part has an operating temperature of -40 to 200 °C. This product is 18 mm long. It has a tolerance of 5%. The AC05000003008JAC00 part has an axial termination style. This device utilizes wirewound technology.

Import TariffMay apply to this part

77 parts: Ships tomorrow

    Total$0.59Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 77 parts
      • Price: $0.5895

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.