VishayAC05000001009JAC00Resistor Fixed Single-Through Hole

Res Wirewound 10 Ohm 5% 4.7W -80ppm/°C to -10ppm/°C Cement AXL Ammo

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the AC05000001009JAC00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 10 Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is -80 to -10 ppm/°C. The AC05000001009JAC00 part has an axial termination style. It has a tolerance of 5%. This device utilizes wirewound technology. This part has an operating temperature of -40 to 200 °C. This product is 18 mm long.

Import TariffMay apply to this part

1,014 parts: Ships tomorrow

    Total$0.59Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 14 parts
      • Price: $0.5931
    • (500)

      Ships tomorrow

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1,000 parts
      • Price: $0.142

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.