VishayAC05000001007JAC00Resistor Fixed Single-Through Hole

Res Wirewound 0.1 Ohm 5% 4.7W -80ppm/°C to -10ppm/°C Cement AXL Ammo

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the AC05000001007JAC00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 100m Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is -80 to -10 ppm/°C. This product is 18 mm long. It has a tolerance of 5%. This device utilizes wirewound technology. The AC05000001007JAC00 part has an axial termination style. This part has an operating temperature of -40 to 200 °C.

Import TariffMay apply to this part

119 parts: Ships tomorrow

    Total$0.45Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 119 parts
      • Price: $0.4501

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.