VishayAC05000001000JAC00Resistor Fixed Single-Through Hole
Res Wirewound 100 Ohm 5% 4.7W -80ppm/°C to -10ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 4.7 | |
| Wirewound | |
| -55 | |
| 250 | |
| -80 to -10 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 18 | |
| 1.9 | |
| 0.8 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this AC05000001000JAC00 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 5 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is -80 to -10 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -40 to 200 °C. It has a tolerance of 5%. This product is 18 mm long. The AC05000001000JAC00 part has an axial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

