YAGEOAC0402FR-0722K1LResistor Fixed Single-Surface Mount

Res Thick Film 0402 22.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Yageo’s AC series of chip resistors is optimized to offer durability and performance, conforming to the strict AEC-Q200 standards while also offering an impressive ±1% tolerance, humidity resistance of 1% (1,000 hours at 85°C, 85% RH and 10% operating power), temperature coefficient resistance (TCR) of ±100 ppm/°C, and a 2 KV ESD rating. Other features include 100% pulse load screening to eliminate early failures during final testing as well as an estimated 8,000 hours of operational life. In meeting the high standards required for the automotive industry, Yageo’s AC series of chip resistors can be applied to the majority of automotive electronics systems including HVAC, navigation, lighting, infotainment, and power window systems.

Featured in our Ten Most Durable Automotive Components in April 2017.

Import TariffMay apply to this part

Total In Stock: 80,712 parts

Regional Inventory: 712

    Total$0.02Price for 1

    712 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      712
      Country Of origin:
      China
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 712 parts
      • Price: $0.0180
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 80,000 parts
      • Price: $0.0015

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.