VishayAC04000003900JAC00Resistor Fixed Single-Through Hole
Res Wirewound 390 Ohm 5% 4W -80ppm/°C to -10ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 390 | |
| 5% | |
| 4 | |
| Wirewound | |
| -55 | |
| 250 | |
| -80 to -10 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.5 | |
| 16.5 | |
| 1.1 | |
| 0.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

