VishayAC03000003301JAC00Resistor Fixed Single-Through Hole
Res Wirewound 3.3K Ohm 5% 3W 100ppm/°C to 180ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3.3K | |
| 5% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| 100 to 180 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.8 | |
| 13 | |
| 0.75 | |
| 0.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

