ADAM TECHAC010-D05AC to DC Power Supplies
AC/DC Power Supply Dual-OUT -5V/5V -1A/1A 10W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 2 | |
| Fixed | |
| -5|5 | |
| -1(Typ)|1(Typ) | |
| 10(Typ) | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1%(Typ) | |
| 5%(Typ) | |
| 47 to 63 | |
| ±3 | |
| 75(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 19.05 |
| Package Width | 44.45 |
| Package Length | 63.5 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

