ADAM TECHAC003-S09AC to DC Power Supplies
AC/DC Power Supply Single-OUT 9V 0.333A 3W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 0.333 | |
| 3(Typ) | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 2% | |
| 47 to 63 | |
| ±3 | |
| 75(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 19.81 |
| Package Width | 25.4 |
| Package Length | 35.05 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

