Arduino S.r.l.Arduino MKR WAN 1300 (LoRa Connectivity) | ABX00017Embedded System Development Boards and Kits

Arduino MKR WAN 1300 (LoRa Connectivity) | ABX00017 Arduino Corporation Embedded System Development Boards & Kits - Arrow.com

Shop All Arduino Products HERE

Arduino MKR WAN 1300 Product Description

The MKR WAN 1300 combines the functionality of the MKR Zero and LoRa connectivity, making it an ideal solution for makers wanting to design IoT projects with minimal previous experience in networking having a low power device. The design on the MKR WAN 1300 makes it a practical and cost-effective solution for makers to add LoRa connectivity with its Atmel SAMD21 and Murata’s CMWX1ZZABZ LoRa module. It includes the ability to power the board by using two 1.5V AA or AAA batteries or external 5V, where switching is done automatically. With its similar computational power to the MKR Zero, the rich set of I/O interfaces, low power LoRa communication, and the ease of use of the Arduino Software (IDE) for code development and programming, it makes this board the preferred choice for the IoT battery-powered projects in a compact form factor.

Features:

  • SAMD21 Cortex – M0+ 32-bit low power ARM MCU

  • 5V board power supply

  • 2x AA or AAA supported batteries

  • 8 digital I/O pins

  • 12 PWM Pins

  • 1 UART

  • 1 SPI

  • 1 I2C

  • 7 analog input pins (ADC 8/10/12 bit)

  • 1 analog output pins (DAC 10-bit)

  • 8 external interrupts

  • 7 mA DC Current per I/O Pin

  • 256 KB Flash Memory

  • 32 KB SRAM

  • 32.768 kHz (RTC)/ 48 MHz clock speed

  • 2dB antenna power

  • 433.868.915 MHz carrier frequency 

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    1 week
    • Price: $44.84
    1. 1+$44.84
    2. 75+$44.39
    3. 100+$43.94

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.