| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Single Phase | |
| 600 | |
| 2 | |
| 60 | |
| 1.1 | |
| 5 | |
| 1500 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | Case ABS |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

