Diotec Semiconductor AGABS15DBridge Rectifiers
Rectifier Bridge Diode Single 200V 2A 4-Pin Case ABS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Standard Recovery Rectifier | |
| Single | |
| 200 | |
| 2@Ta=50°C | |
| 140 | |
| 55 | |
| 1.1 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | Case ABS |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

