Diotec Semiconductor AGABS10Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 1A 4-Pin Case ABS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 1@Ta=40°C | |
| 700 | |
| 30 | |
| 1.1@0.8A | |
| 5 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 4 |
| Supplier Package | Case ABS |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

