AbraconABS07AIG-32.768KHZ-TCrystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm 2-Pin CSMD T/R Automotive AEC-Q200
Abracon’s ABS07AIG is a high temperature quartz crystal that is AEC-Q200 qualified and produced with a TSI6949 Production Line Certifications. This device features a wide operating temperature of -40°C to +125°C and is the perfect solution for commercial or industrial applications in extreme environments. With an ultra-low profile form, the ABS07AIG can be implemented in space constrained designs like wearables or a vehicle’s infotainment system.
This quartz crystal is in a hermetically seam sealed ceramic packaging which offers long term reliability in applications like navigation, smartphones, and wireless communication. Similar to its ABS07 family, the automotive series can execute tight frequency stability as low as 10 ppm to ensure its time management is precise and accurate. While the ABS07AIG series can execute extraneous requirements, it is optimized for low power consumption to preserve battery life, making it ideal for a wide range of applications.
Features
- AEC-Q200 Qualified
- Qualification ensures automotive grade specifications like -40°C to +125°C operating temperature range
- TSI6949 Production Line Grade
- Enables the device to be manufacture with a high level of quality management for automotive industries to provide consistent products and services
- Low Profile
- Ideal for high density circuit designs in any application ranging from consumer smartphones to industrial wireless communication
- Low Power Consumption
- Compatible for long term preservation of power in battery related applications
- Hermetically Seam-sealed Ceramic Package
- Offers reliable environmental & heat resistance
Applications
- Infotainment Systems
- Keyless Entry & Setup
- GPS & Navigation
- Vehicle to Vehicle Communication
- LiDAR (Light Detection and Ranging)
- In-vehicle Networking
- Powertrain & Drive Control
Specifications
- 32.768 kHz output frequency
- -40°C to +125°C operating temperature range
- ±10ppm frequency accuracy
- <1.4 pF shunt capacitance
- 12.5 pF load capacitance
- ±3 ppm aging @25°C± 3°C over the first year
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.10 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 0.1 | |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 12.5 | |
| 80000 | |
| Fundamental | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

