| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 10bar |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.25 |
| Response Time (ms) | 0.46 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 3.9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Gas |
| Mounting | Surface Mount |
| Package Height | 7.75 |
| Package Width | 7 |
| Package Length | 8 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| Pin Count | 6 |