HoneywellABPDRRV001PDAA5Board Mount Pressure Sensors
Board Mount Pressure Sensor -1psi to 1psi Differential 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -1psi to 1psi | |
| 30psi | |
| 20 to 100 | |
| ±0.25 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.8 | |
| -40 | |
| 85 | |
| Liquid | |
| Mounting | Through Hole |
| Package Height | 7.66 |
| Package Width | 11 |
| Package Length | 12.75 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
