HoneywellABPDLNN100MG2A3Board Mount Pressure Sensors
Board Mount Pressure Sensor 0bar to 0.1bar Gage 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0bar to 0.1bar | |
| 2bar | |
| 20 to 100 | |
| ±0.25 | |
| 0.46 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.9 | |
| -40 | |
| 85 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 7.75 |
| Package Width | 11 |
| Package Length | 8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
This ABPDLNN100MG2A3 board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0mbar to 100mbar, while its maximum overload pressure is 850mbar. It has a response time of 0.46 ms.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

