10-25% Off
HoneywellABPDANT005PGAA5Board Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 5psi Gage 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 150psi | |
| 100 to 500 | |
| ±0.25 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.8 | |
| -40 | |
| 85 | |
| Liquid | |
| Mounting | Through Hole |
| Package Height | 10.63 |
| Package Width | 11 |
| Package Length | 8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered ABPDANT005PGAA5 board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 0.46 ms. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 30psi.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

