50-75% Off

HoneywellABP2DRNT006KG2A3XXBoard Mount Pressure Sensors

Board Mount Pressure Sensor 0kPa to 6kPa Gage 6-Pin DIP Module T/R/Tube

ABP2 Series

Pressure sensing solutions for medical, industrial & consumer.

The ABP2 Series are piezoresistive silicon pressure sensors offering a digital or analog output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products are designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. The ABP2 Series is available in tube packaging. Pocket tape and reel packaging is available upon request.

Medical:

  • Oxygen concentrator
  • CPAP
  • Spirometry
  • Breathalyser
  • Smart Inhaler
  • Blood pressure
  • Negative pressure wound therapy
  • Hospital beds

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

Import TariffMay apply to this part

19 parts: Ships tomorrow

    Total$2.51Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 19 parts
      • Price: $2.508

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.