50-75% Off

HoneywellABP2DANT001PGAA5XXBoard Mount Pressure Sensors

ABP2, DIP package, Single axial barbed plastic port, Food grade silicone gel, 0 to 1 psi gage pressure range, Analog output, 10% to 90% transfer function, 5V supply voltage

ABP2 Series

Pressure sensing solutions for medical, industrial & consumer.

The ABP2 Series are piezoresistive silicon pressure sensors offering a digital or analog output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200 Hz. All products are designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. The ABP2 Series is available in tube packaging. Pocket tape and reel packaging is available upon request.

Medical:

  • Oxygen concentrator
  • CPAP
  • Spirometry
  • Breathalyser
  • Smart Inhaler
  • Blood pressure
  • Negative pressure wound therapy
  • Hospital beds

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Boilers
  • Air compressor
  • Water/oil pumps
  • Proportional valves
  • Liquid level

Other

  • Coffee makers
  • Drinks dispenser
  • Washing machines
  • Vacuum cleaners
  • Irrigation system
  • Air braking systems

Features and Benefits

  • High accuracy: Improving equipment performance
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Small Size: Supports new designs and applications.
  • Configurability: Wide choice of port and output options.

256 parts: Ships in 3 days

    Total$555.46Price for 32

    • (32)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 256 parts
      • Price: $17.3581

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.