AbraconABMM2-12.000MHZ-E2-TCrystals
Crystal 12MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100 | |
| Crystal | |
| 12 | |
| ±20 | |
| ±20 | |
| ±2 (1st) | |
| 18 | |
| 50 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 3.6 mm |
| Package Length | 6 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

