PanduitABMM-A-DCable Accessories
Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene White Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| White | |
| Acrylonitrile Butadiene Styrene | |
| -29 | |
| 49 | |
| Bulk | |
| 19 | |
| 19.1 | |
| Adhesive | |
| 4.6 |
Ensure a long and productive life of your cable system with this cable tie mounting ABMM-A-D cable accessory from Panduit. This part has an operating temperature range of -40 to 65 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19.1 mm long, 4.6 mm tall and 19.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

