AbraconABMM-25.000MHZ-B2-TCrystals
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 25 | |
| ±20 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 40 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

