AbraconABM8G-32.000MHZ-B4Y-TCrystals
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
32 | |
±30 | |
±30 | |
±3 (1st) | |
10 | |
50 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 4 |
Supplier Package | Ultra Mini-CSMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.