AbraconABM8AIG-25.000MHZ-12-2Z-T3Crystals
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Crystal | |
| 25 | |
| ±20 | |
| ±50 | |
| ±2 (1st) | |
| 12 | |
| 50 | |
| Fundamental | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | Ultra Mini-CSMD |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

