AbraconABM7-40.000MHZ-D2Y-F-TCrystals
Crystal 40MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 40 | |
| ±20 | |
| ±30 | |
| ±5 (1st) | |
| 18 | |
| 50 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6 mm |
| PCB changed | 2 |
| Supplier Package | Mini-CSMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

