AbraconABM7-12.288MHZ-D4-TCrystals
Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 12.288 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 60 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 3.5 |
| Package Length | 6 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

