AbraconABM3B-8.000MHZ-10-1-U-TCrystals
Crystal 8MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 200Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Crystal | |
| 8 | |
| ±10 | |
| ±10 | |
| ±5 (1st) | |
| 10 | |
| 200 | |
| Fundamental | |
| -10 | |
| 60 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

