AbraconABM3B-12.000MHZ-B2-TCrystals
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 12 | |
| ±20 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 70 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

