PanduitABM100-AT-DCable Accessories
Cable Accessories Tie Mount Nylon 6/6 White Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| White | |
| Nylon 6/6 | |
| -29 | |
| 49 | |
| Bulk | |
| 25.4 | |
| 25.4 | |
| 5.8 |
Use this adhesive backed cable tie mount ABM100-AT-D cable accessory from Panduit to ensure a long and productive life of the cable system. This part has an operating temperature range of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long, 5.8 mm tall and 25.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

