AbraconABLS7M2-24.000MHZ-D-2Y-TCrystals
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24 | |
| ±20 | |
| ±30 | |
| ±5 (1st) | |
| 18 | |
| 40 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2(Max) |
| Package Width | 4.1(Max) |
| Package Length | 7 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

