AbraconABLS-25.000MHZ-SB4HFCrystals
Crystal 25MHz ±30ppm (Tol) ±35ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US SMD Bulk
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 25 | |
| ±30 | |
| ±35 | |
| ±5 (1st) | |
| Series | |
| 40 | |
| Fundamental | |
| -20 | |
| 70 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Width | 4.7 |
| Package Length | 11.4 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

